857-025-527-102

Heilind Number:EDA857-025-527-102
Manufacturer:EDAC
Manufacturer Number:857-025-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-527-102

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector features a single row of 25 positions, each crafted with durable copper alloy contacts for reliable signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures superior heat resistance and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your PCB setup with this high-quality connector and experience seamless connectivity like never before.