857-025-527-103

Heilind Number:EDA857-025-527-103
Manufacturer:EDAC
Manufacturer Number:857-025-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-527-103

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it boasts a sleek black exterior and a single row layout, featuring 25 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Choose this Straight-mount Card Edge Connector for your next project and experience seamless board-to-board connectivity.