857-025-527-108

Heilind Number:EDA857-025-527-108
Manufacturer:EDAC
Manufacturer Number:857-025-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-527-108

Detailed Description

Enhance your high-temperature PCB connectivity with our sophisticated Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide housing, this connector ensures robust performance even in extreme conditions. The 25-position, single-row design, featuring Copper Alloy contacts, guarantees reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly between -40 and 105°C, it's ideal for a wide range of industrial applications. Trust in our black-colored connector for seamless board-to-board connections in your next project.