857-025-531-102

Heilind Number:EDA857-025-531-102
Manufacturer:EDAC
Manufacturer Number:857-025-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-531-102

Detailed Description

Enhance thermal performance with our High Temp Card Edge Connector, perfect for demanding applications. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in extreme conditions. With a single row configuration, it offers 25 positions for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees efficient power transmission at a rated amperage of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-performance electronics. Explore our extensive range of PCB connectors for all your connectivity needs.