857-025-541-101

Heilind Number:EDA857-025-541-101
Manufacturer:EDAC
Manufacturer Number:857-025-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-541-101

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With a single row layout and 25 positions, it offers seamless connectivity for your projects. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in this connector for secure and efficient board-to-board connections.