857-025-541-103

Heilind Number:EDA857-025-541-103
Manufacturer:EDAC
Manufacturer Number:857-025-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-541-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a 1-row configuration with 25 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees longevity and reliability. The .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. Operating flawlessly in a temperature range of -40 to 105°C, it's ideal for industrial applications where robustness is key. Trust in this straight mount orientation connector for secure and stable connections, meeting your connectivity needs with precision. Elevate your PCB design with this essential component.