857-025-541-104

Heilind Number:EDA857-025-541-104
Manufacturer:EDAC
Manufacturer Number:857-025-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-541-104

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector is designed for reliability in demanding environments. Featuring a single row with 25 copper alloy contacts, it ensures secure and efficient PCB connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications. Trust in its quality and performance to streamline your board-to-board connections seamlessly.