857-025-541-107

Heilind Number:EDA857-025-541-107
Manufacturer:EDAC
Manufacturer Number:857-025-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-541-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black color and a single row of 25 positions, this connector is perfect for various PCB applications. Rated for 5A and crafted from UL 94V-0 Polyphenylene Sulfide housing, it ensures safety and durability. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for industrial use. Trust in this connector for seamless board-to-board connections in your projects.