857-025-541-108

Heilind Number:EDA857-025-541-108
Manufacturer:EDAC
Manufacturer Number:857-025-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-541-108

Detailed Description

Maximize the efficiency of your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in demanding environments. With a single row layout and 25 positions, it offers ample connectivity options for your applications. Crafted from durable Copper Alloy, the contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of industrial needs. Upgrade your connectivity game with this essential component, a must-have in any engineer's toolkit.