857-025-541-112

Heilind Number:EDA857-025-541-112
Manufacturer:EDAC
Manufacturer Number:857-025-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-541-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration on your circuit board. The 25 copper alloy contacts guarantee reliable power transmission, with a 5A amperage rating for efficient operation. Suitable for a wide range of applications, this connector is perfect for board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and dependable in any setup. Upgrade your PCB design with this essential component for superior performance and longevity.