857-025-545-101

Heilind Number:EDA857-025-545-101
Manufacturer:EDAC
Manufacturer Number:857-025-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-545-101

Detailed Description

Ensure seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, capable of withstanding extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers reliable contact with 25 positions, perfect for a variety of applications. The copper alloy contact material ensures efficient power transmission, with a maximum amperage of 5 A. Its straight mount orientation and .2-inch row spacing make installation effortless. Perfect for PCB connections, this black connector is a must-have for any electronics project.