857-025-545-102

Heilind Number:EDA857-025-545-102
Manufacturer:EDAC
Manufacturer Number:857-025-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-545-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout featuring 25 positions spaced at .156 inches, it offers seamless integration onto your circuit board. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for industrial settings. Trust in this connector for a secure and high-speed data transfer, meeting all your board-to-board connection needs.