857-025-545-104

Heilind Number:EDA857-025-545-104
Manufacturer:EDAC
Manufacturer Number:857-025-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-545-104

Detailed Description

Upgrade your high-temperature applications with our robust Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in even the most demanding environments. With a current rating of 5 A and copper alloy contacts, it guarantees efficient power transmission. Featuring a single row design with 25 positions and a pitch of .156 inches, it's perfect for board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your connectivity solutions with this essential component.