857-025-545-112

Heilind Number:EDA857-025-545-112
Manufacturer:EDAC
Manufacturer Number:857-025-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-545-112

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a single row configuration and 25 copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 5 A. Featuring a .156-inch pitch and .2-inch row spacing, it offers seamless integration onto your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Perfect for a variety of applications, this connector is a must-have in your connectivity arsenal.