857-025-547-101

Heilind Number:EDA857-025-547-101
Manufacturer:EDAC
Manufacturer Number:857-025-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-547-101

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Perfect for PCB applications, it offers a secure 25-position connection with a 5A amperage rating. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Its straight mount orientation simplifies installation, making it a versatile and essential component for your connectivity needs.