857-025-547-102

Heilind Number:EDA857-025-547-102
Manufacturer:EDAC
Manufacturer Number:857-025-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-547-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. This essential component, featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging conditions. With a single row design and 25 positions, it offers seamless integration for your PCB assembly needs. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, including in the automotive, industrial, and aerospace sectors. Its straight mount orientation further simplifies the assembly process, making it a valuable asset for any project requiring secure and efficient board-to-board connections. Trust in its quality and durability to meet your connectivity requirements with precision.