857-025-547-103

Heilind Number:EDA857-025-547-103
Manufacturer:EDAC
Manufacturer Number:857-025-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-547-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector is crafted with a black UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a single row configuration and a total of 25 positions, it offers seamless connectivity for your circuit board requirements. The Copper Alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Choose our Card Edge Connector for a dependable solution in board-to-board connections.