857-025-547-107

Heilind Number:EDA857-025-547-107
Manufacturer:EDAC
Manufacturer Number:857-025-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-547-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Engineered for high performance, this connector features a sleek black design and is constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in extreme temperatures ranging from -40 to 105°C. With a single row configuration and a pitch of .156 inches, it offers precision and efficiency in your PCB assembly. The Copper Alloy contact material guarantees optimal conductivity, while the 25 positions cater to diverse connectivity needs. Whether for industrial or commercial applications, this connector, with a 5A amperage rating, is the perfect choice for ensuring secure and stable connections.