857-025-547-108

Heilind Number:EDA857-025-547-108
Manufacturer:EDAC
Manufacturer Number:857-025-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-547-108

Detailed Description

Enhance your high-temperature electronic connections with this black Card Edge Connector. Designed for reliability, it boasts a 5A amperage and features UL 94V-0 Polyphenylene Sulfide housing for robust performance. With a single row and 25 positions, it offers ample connectivity in a compact form. The Copper Alloy contact material ensures efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation, making it a must-have component for your electronic projects.