857-025-553-101

Heilind Number:EDA857-025-553-101
Manufacturer:EDAC
Manufacturer Number:857-025-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-553-101

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 25 positions, it offers reliable and efficient board-to-board connectivity. The copper alloy contact material ensures secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation adds versatility to your design, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality connector, perfect for industrial and commercial use.