857-025-553-102

Heilind Number:EDA857-025-553-102
Manufacturer:EDAC
Manufacturer Number:857-025-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-553-102

Detailed Description

Ensure seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and reliability. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless integration. The 25 copper alloy contact positions ensure efficient power transmission, rated for up to 5 amps. Its right-angle mount orientation allows for flexible PCB layout, while the wide operating temperature range from -40 to 105°C ensures functionality in extreme conditions. Ideal for high-stress applications, this connector is a dependable solution for your connectivity needs.