857-025-553-104

Heilind Number:EDA857-025-553-104
Manufacturer:EDAC
Manufacturer Number:857-025-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-553-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for top performance, this connector features a single row with 25 positions, perfect for streamlined connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contact material, it ensures reliable power transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation adds versatility to your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial applications. Elevate your connectivity game with this essential component.