857-025-553-108

Heilind Number:EDA857-025-553-108
Manufacturer:EDAC
Manufacturer Number:857-025-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-553-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for seamless integration, this connector boasts a 5A amperage capacity and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 25 positions, it offers efficient and reliable performance. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Featuring a right-angle mount orientation, it accommodates various installation requirements. Operable in temperature ranges from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.