857-025-554-101

Heilind Number:EDA857-025-554-101
Manufacturer:EDAC
Manufacturer Number:857-025-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-554-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 25 positions, it offers seamless integration on your board. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal connectivity. Engineered for versatility, it mounts at a right angle, catering to diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Trust in its quality to elevate your electronic designs.