857-025-554-104

Heilind Number:EDA857-025-554-104
Manufacturer:EDAC
Manufacturer Number:857-025-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-554-104

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector in sleek black. Designed for seamless integration in PCB assemblies, this connector ensures reliable power transmission with a 5A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it guarantees durability and optimal conductivity. With a single row layout and 25 positions, it offers efficient signal transmission in tight spaces. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Ideal for demanding applications, this connector is a must-have for professionals in the industry.