857-025-554-107

Heilind Number:EDA857-025-554-107
Manufacturer:EDAC
Manufacturer Number:857-025-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-554-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout featuring 25 positions and a right-angle mount orientation, it offers versatile installation options. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial environments. Trust in this connector to deliver optimal performance and longevity in your electronic applications.