857-025-554-108

Heilind Number:EDA857-025-554-108
Manufacturer:EDAC
Manufacturer Number:857-025-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-554-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Its single row layout features 25 positions for seamless board-to-board connections, while the copper alloy contacts guarantee efficient power transmission at up to 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, this component is perfect for industrial applications where reliability is paramount. The right-angle mount orientation offers flexibility in installation, and with a pitch of .156in and row spacing of .2in, integration into your system is a breeze. Trust in our Card Edge Connector to deliver superior performance and longevity to your PCB setup.