857-025-554-112

Heilind Number:EDA857-025-554-112
Manufacturer:EDAC
Manufacturer Number:857-025-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-554-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 25 positions, perfect for seamlessly integrating your electronic components. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments. The right-angle mount orientation offers flexibility in installation, while the generous pitch and row spacing of .156 in and .2 in respectively facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic assemblies. Elevate your PCB design with this essential connector.