857-025-557-102

Heilind Number:EDA857-025-557-102
Manufacturer:EDAC
Manufacturer Number:857-025-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-557-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row configuration with 25 positions, ensuring seamless board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability in extreme environments. The copper alloy contact material, combined with a pitch of .156 inches and row spacing of .2 inches, facilitates efficient signal transmission. With a right-angle mount orientation, it offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for robust electronic systems. Stand out in your industry with this essential component for seamless PCB connections.