857-025-557-104

Heilind Number:EDA857-025-557-104
Manufacturer:EDAC
Manufacturer Number:857-025-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-557-104

Detailed Description

Upgrade your PCB assembly with our High Temp Card Edge Connector, a crucial component designed for efficient connectivity. Engineered for durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. With a single row configuration and 25 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Perfect for space-saving applications, its right-angle mount orientation allows for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector excels in both performance and reliability, making it a must-have in any PCB assembly project. Elevate your connectivity game with this essential component.