857-025-557-107

Heilind Number:EDA857-025-557-107
Manufacturer:EDAC
Manufacturer Number:857-025-557-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-557-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in high-temperature environments. With a single row layout and 25 positions, it provides ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.