857-025-557-108

Heilind Number:EDA857-025-557-108
Manufacturer:EDAC
Manufacturer Number:857-025-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-557-108

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row of 25 positions, it offers seamless connectivity for your PCB needs. The contact material, made from Copper Alloy, ensures reliable signal transmission. Its right-angle mount orientation and .156-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this essential component for your next project in the ever-evolving world of technology.