857-025-558-101

Heilind Number:EDA857-025-558-101
Manufacturer:EDAC
Manufacturer Number:857-025-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-558-101

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in even the most demanding environments. With a single row configuration and 25 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Mounted at a right angle orientation, it streamlines installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temp circuitry. Elevate your connectivity solutions with this essential component.