857-025-558-102

Heilind Number:EDA857-025-558-102
Manufacturer:EDAC
Manufacturer Number:857-025-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-558-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 25 positions, perfect for seamless board-to-board PCB connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments. With a right-angle mount orientation and a pitch of .156 inches, it offers easy installation and space-saving efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial and commercial applications. Elevate your PCB assembly with this high-quality connector, a crucial component for seamless electronic integration.