857-025-559-102

Heilind Number:EDA857-025-559-102
Manufacturer:EDAC
Manufacturer Number:857-025-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-559-102

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 25 positions, it offers seamless integration for your PCB setup. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is built to last. Its right-angle mount orientation and precise .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient board-to-board connections. Elevate your connectivity solutions with this essential component.