857-025-559-108

Heilind Number:EDA857-025-559-108
Manufacturer:EDAC
Manufacturer Number:857-025-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-559-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector not only looks sleek but also ensures exceptional heat resistance and safety. Featuring a single row design with 25 positions, it offers ample connectivity for your applications. The copper alloy contacts guarantee reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Perfect for tight spaces, the right-angle mount orientation saves valuable real estate on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Trust in its quality to keep your systems running smoothly.