857-026-400-201

Heilind Number:EDA857-026-400-201
Manufacturer:EDAC
Manufacturer Number:857-026-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-400-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Engineered for durability and performance, this connector features a sleek black design and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in high temperatures. With two rows and 26 positions, it provides ample connectivity for your PCB applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connections with this top-of-the-line Card Edge Connector.