857-026-400-204

Heilind Number:EDA857-026-400-204
Manufacturer:EDAC
Manufacturer Number:857-026-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-400-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in tough environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With two rows and 26 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, it's suitable for a variety of industrial settings. Upgrade your systems with this high-quality, black connector.