857-026-400-208

Heilind Number:EDA857-026-400-208
Manufacturer:EDAC
Manufacturer Number:857-026-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-400-208

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 26 positions, it offers ample room for your connections. The copper alloy contacts guarantee reliable and efficient power transmission, while the black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Trust in this connector for secure and high-performance board-to-board connections.