857-026-401-101

Heilind Number:EDA857-026-401-101
Manufacturer:EDAC
Manufacturer Number:857-026-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-401-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 26 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing ensures long-lasting functionality. The Copper Alloy contacts guarantee efficient power transmission, with a pitch of .156 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for secure and efficient connectivity in your PCB projects.