857-026-401-102

Heilind Number:EDA857-026-401-102
Manufacturer:EDAC
Manufacturer Number:857-026-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-401-102

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row with 26 positions, suitable for various applications. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in extreme conditions. With a copper alloy contact material and a pitch of .156 inches, it guarantees secure and efficient conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for diverse setups. Elevate your connectivity solutions with this essential component.