857-026-401-103

Heilind Number:EDA857-026-401-103
Manufacturer:EDAC
Manufacturer Number:857-026-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-401-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. Designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a straight mount orientation and 26 positions, it offers seamless integration onto your board. The copper alloy contact material guarantees efficient conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial environments. Trust in this black connector for optimal performance in your electronic applications.