857-026-401-107

Heilind Number:EDA857-026-401-107
Manufacturer:EDAC
Manufacturer Number:857-026-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-401-107

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek Black. Engineered for durability, it features a single row design with 26 positions, making it ideal for various PCB applications. With a 5 A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance even in high-temperature environments. The Copper Alloy contact material guarantees efficient conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Designed for straight mounting orientation, it provides seamless integration onto your circuit boards. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for demanding industrial settings. Upgrade your connectivity solutions with this essential component.