857-026-405-101

Heilind Number:EDA857-026-405-101
Manufacturer:EDAC
Manufacturer Number:857-026-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-405-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a total of 26 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 5 A. Featuring a pitch of .156 in and row spacing of .2 in, it's perfect for precision applications. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Classify under Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Elevate your connectivity game with our high-quality connector.