857-026-405-102

Heilind Number:EDA857-026-405-102
Manufacturer:EDAC
Manufacturer Number:857-026-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-405-102

Detailed Description

Enhance your high-temperature PCB connections with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With a single row and 26 positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Its straight mount orientation further enhances its versatility, making it ideal for a variety of board-to-board connections. Explore this essential component in our extensive range of PCB connectors.