857-026-405-104

Heilind Number:EDA857-026-405-104
Manufacturer:EDAC
Manufacturer Number:857-026-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-405-104

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, a vital component for reliable performance in various electronic devices. Designed for versatility, this black connector features a single row with 26 positions, ensuring seamless compatibility with your PCB layout. With a pitch of .156 inches and row spacing of .2 inches, precise signal transmission is guaranteed. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability even in harsh operating environments, with an impressive temperature range of -40 to 105°C. Crafted with copper alloy contacts, it ensures efficient power delivery at 5A amperage. Whether for industrial machinery, telecommunications, or consumer electronics, this connector, with its straight mount orientation, is a perfect fit. Trust in its quality and performance for seamless board-to-board connections in your projects.