857-026-405-108

Heilind Number:EDA857-026-405-108
Manufacturer:EDAC
Manufacturer Number:857-026-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-405-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable power transmission. With 26 positions in a single row and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for a wide range of applications. Trust in its black housing and straight mount orientation for a sleek and efficient setup. Upgrade your system with this essential component for secure and high-speed data transfer.