857-026-420-201

Heilind Number:EDA857-026-420-201
Manufacturer:EDAC
Manufacturer Number:857-026-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-420-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a sleek black design that effortlessly complements any setup. Engineered for optimal performance, this connector boasts a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the most demanding environments. With two rows and 26 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide a secure fit. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial settings. Upgrade your connectivity solutions today with this essential component.