857-026-420-212

Heilind Number:EDA857-026-420-212
Manufacturer:EDAC
Manufacturer Number:857-026-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-420-212

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 26 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Whether you require straight or right-angle mounting, it offers versatile installation options. Upgrade your PCB assembly with this high-quality Card Edge Connector.