857-026-421-103

Heilind Number:EDA857-026-421-103
Manufacturer:EDAC
Manufacturer Number:857-026-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-421-103

Detailed Description

Engineered for high temperature applications, this Card Edge Connector ensures reliable connectivity in demanding environments. With a sleek black color and a single row design, it seamlessly integrates into your PCB setup. Featuring a current rating of 5 A, it offers robust power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees durability and efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it accommodates 26 positions with precision. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial applications. Trust in this connector for seamless board-to-board connections in your projects.